Idc Flat Cable D-Sub Connector; Product Range:-; For Use With:idc D Sub Connectors; D Sub Shell Size:de; Strain Relief Material:-; Cable Diameter Max:-; Accessory Type:strain Relief; No. Of Contacts:9Contacts Rohs Compliant: Yes
Sign in to ask questions about the Multicomp DSR-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp DSR-09 technical specifications.
| Number of Contacts | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DSR-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.