Multicomp DVBVE2-18 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 27A |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Series | DVBE |
| Tab Width | 2.3mm |
| Termination | Crimp |
| Voltage Rating (AC) | 415V |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DVBVE2-18 to view detailed technical specifications.
No datasheet is available for this part.