POLYESTER FOAM SWABS; Tip Material:Polyester Foam; Swab Tip Size:20mm x 8mm x 7mm; Handle Length:147mm; Handle Material:PP (Polypropylene); Accessory Type:Polyester Foam Swab; Overall Length:6.3 ;RoHS Compliant: Yes
Sign in to ask questions about the Multicomp DYC110-03-152MM-DYCLEAN-1962TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp DYC110-03-152MM-DYCLEAN-1962TU technical specifications.
| Length | 160mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DYC110-03-152MM-DYCLEAN-1962TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.