Ferrules Terminal 22AWG Copper White F 14mm Tin
Checking distributor stock and pricing after the page loads.
| Type | Ferrules Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |