Sign in to ask questions about the Multicomp E6C0SRR22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp E6C0SRR22 technical specifications.
| Accuracy | 0.1% |
| Color | Green, Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 20V |
| Mount | Panel |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp E6C0SRR22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.