Multicomp EXN technical specifications.
| Length | 45mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp EXN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
