
LAMP, FLUORESCENT, G5, 4W; Lamp Base Type:G5; Bulb Size:T-5; Input Power:4W; Tube Length:152mm; Luminous Flux:135lm; Color Temperature Typ:4150K; Light Color:Cool White; Product Range:-; Average Bulb Life:6000h; Bulb Diameter:16mm ;RoHS Compliant: Yes
Multicomp F4T5/CW technical specifications.
| Length | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp F4T5/CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.