Multicomp F8T5/CW technical specifications.
| Input Power | 8W |
| Length | 305mm |
| Luminous Flux | 400lm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp F8T5/CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
