Multicomp FDD15-12S3 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Height | 11.94mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FDD15-12S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.