Multicomp FDFNY5-250 technical specifications.
| Contact Plating | Tin |
| Insulation Material | Nylon |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FDFNY5-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
