Sign in to ask questions about the Multicomp FL402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp FL402 technical specifications.
| Package/Case | SIP |
| Forward Current | 4A |
| Lead Pitch | 5.1mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FL402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.