
The FR607 is a rectifier diode with a maximum forward current of 6A and a maximum repetitive reverse voltage of 1kV. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a radial case with an outside diameter of 7.2mm and has an axial termination. The FR607 is not Reach SVHC compliant.
Multicomp FR607 technical specifications.
| Package/Case | R |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Outside Diameter | 7.2mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 500ns |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FR607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
