Multicomp GBPC1510 technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GBPC1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
