Sign in to ask questions about the Multicomp GBPC2502W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp GBPC2502W technical specifications.
| Package/Case | Module |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GBPC2502W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.