Multicomp HD04-T technical specifications.
| Forward Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HD04-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
