The HER155 is a DO-15 packaged rectifier diode with a maximum forward surge current of 50A and a maximum repetitive reverse voltage of 400V. It can operate between -65°C and 150°C and has a forward current rating of 1.5A. The diode is available on tape and reel packaging and is not compliant with Reach SVHC regulations.
Multicomp HER155 technical specifications.
| Package/Case | DO-15 |
| Forward Current | 1.5A |
| Height | 7.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.