
The HER208G is a DO-15 packaged rectifier diode with a maximum forward current rating of 2A and a maximum repetitive reverse voltage rating of 1kV. It operates within a temperature range of -65°C to 150°C. The diode is available in tape and reel packaging. Note that the HER208G does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Forward Current | 2A |
| Height | 7.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |