MULTICOMP HER301G Fast / Ultrafast Diode, High Efficiency Glass Passivated, Single, 50 V, 3 A, 1 V, 50 ns, 125 A
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 9.5mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Termination | Axial |
| Weight | 0.00112kg |
| Width | 5.6mm |
| RoHS | Compliant |