
The HER601 is a 6A axial rectifier diode with a maximum repetitive reverse voltage of 50V and a maximum operating temperature of 150°C. It has a forward current rating of 6A and a maximum forward surge current of 200A. The diode is packaged in a radial case with an outside diameter of 7.2mm and is terminated in an axial configuration. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp HER601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Outside Diameter | 7.2mm |
| Reach SVHC Compliant | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.