Sign in to ask questions about the Multicomp HLMP1523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp HLMP1523 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 60mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HLMP1523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.