Multicomp HS6-6 technical specifications.
| Inside Diameter | 2.8mm |
| Length | 19.1mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HS6-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.