Sign in to ask questions about the Multicomp IM-100064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp IM-100064 technical specifications.
| Current Rating | 16A |
| Isolation Voltage | 2.5kV |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp IM-100064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.