Multicomp JA-2233 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000R |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp JA-2233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.