Sign in to ask questions about the Multicomp JR-101-1-FRSG-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp JR-101-1-FRSG-03 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp JR-101-1-FRSG-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
