
The KBL401 is a through hole diode with a maximum repetitive reverse voltage of 50V and a maximum forward surge current of 200A. It can handle a forward current of up to 4A and operates within a temperature range of -55°C to 125°C. The diode is designed for through hole mounting and has a lead pitch of 5.33mm and a width of 19.6mm.
Checking distributor stock and pricing after the page loads.
| Forward Current | 4A |
| Lead Pitch | 5.33mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 19.6mm |
| RoHS | Compliant |