BRIDGE RECTIFIER, 10A, 600V; Phases, No. of: 1; Voltage, Vrrm: 600V; Current, If AV: 10A; Voltage, Vf Max: 1.1V;...
Multicomp KBU1005 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 23.7mm |
| RoHS | Compliant |
No datasheet is available for this part.