Sign in to ask questions about the Multicomp KBU1005G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp KBU1005G technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KBU1005G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.