
The KBU805G is a rectifier diode with a maximum repetitive reverse voltage of 600V and a forward current rating of 8A. It can withstand a maximum forward surge current of 200A and operates within a temperature range of -55°C to 150°C. The diode is mounted through a hole and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp KBU805G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp KBU805G technical specifications.
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 23.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KBU805G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.