
CAP, ROUND ORANGE; For Use With:-; Actuator / Cap Colour:Orange; Product Range:-; Colour:Orange; External Diameter:10mm; External Length / Height:5.3mm; External Width:10mm; Height Above Panel:3.9mm
Multicomp KTL-RAS technical specifications.
| Color | Orange |
| Mount | Panel |
| Outside Diameter | 10mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.