
CAP, SQUARE, BLACK; For Use With:Multicomp Tactile Keyboard Switches; Actuator / Cap Colour:Black; Product Range:-; Colour:Black; External Depth:10mm; External Length / Height:5.3mm; External Width:10mm; Height Above Panel:3.9mm; Mounting Hole Dia:8mm
Sign in to ask questions about the Multicomp KTL-SAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp KTL-SAK technical specifications.
| Color | Black |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KTL-SAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
