
MULTICOMP LBPM253P ISOLATOR PANEL MNT 25A 3P
Multicomp LBPM253P technical specifications.
| Current Rating | 25A |
| Mount | Panel |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 690V |
| RoHS | Not Compliant |
No datasheet is available for this part.