Sign in to ask questions about the Multicomp LBPM323P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp LBPM323P technical specifications.
| Current Rating | 32A |
| Mount | Panel |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp LBPM323P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.