Sign in to ask questions about the Multicomp LED-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp LED-17 technical specifications.
| Color | White |
| Height | 17mm |
| Number of LEDs | 1 |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LED-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
