Sign in to ask questions about the Multicomp LEDX-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp LEDX-7 technical specifications.
| Color | Black |
| Height | 7mm |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LEDX-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
