Multicomp LF-130B technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 30mm |
| Impedance | 190R |
| Max Frequency | 300MHz |
| Min Frequency | 10MHz |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| Series | LF |
| Width | 31.5mm |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LF-130B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
