
MULTICOMP - LIR2450 - COIN CELL, LITHIUM, 120MAH, 3.6V
Multicomp LIR2450 technical specifications.
| Body Diameter | 24.5mm |
| Capacity | 120mAh |
| Chemistry/Technology | Lithium |
| Mount | External |
| Outside Diameter | 24.5mm |
| Weight | 5.2g |
| RoHS | Not Compliant |
No datasheet is available for this part.
