This 2-contact terminal block features a 3.5mm pitch and solder termination method. It is designed for through hole mounting and has a maximum current rating of 6A. The terminal block operates within a temperature range of -40°C to 105°C. It is suitable for use with 300VAC.
Checking distributor stock and pricing after the page loads.
Multicomp MA212-350M02 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |