The MA212-350M03 is a 3-contact terminal block from Multicomp, designed for through hole mounting. It features a 3.5mm pitch and a single row configuration. The terminal block is rated for a maximum current of 6A and a maximum voltage of 300VAC. It has a temperature range of -40 to 105°C and is terminated using solder.
Checking distributor stock and pricing after the page loads.
Multicomp MA212-350M03 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |