Conn PC Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 6A
Checking distributor stock and pricing after the page loads.
Multicomp MA212-350M08 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |