The MA212-350M09 is a PC terminal block with 9 contacts, a terminal pitch of 3.5mm, and a maximum operating temperature range of -40 to 105 degrees Celsius. It is designed for through-hole mounting and has a maximum current rating of 6A and a maximum voltage rating of 300VAC. The terminal block is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Multicomp MA212-350M09 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |