This 15-contact terminal block features a 3.5mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 6A. The block is rated for 300VAC and is terminated using solder.
Checking distributor stock and pricing after the page loads.
Multicomp MA212-350M15 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 15 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |