The MA331-500M09 is a PC terminal block with 9 contacts, a 5mm terminal pitch, and a single row configuration. It features solder termination and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 105°C and is rated for a maximum current of 15A and a maximum voltage of 300VAC.
Multicomp MA331-500M09 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.