This terminal block features 10 contacts with a 5mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius. The block can handle a maximum current rating of 15A and a maximum voltage rating of 300VAC. It is designed for use in applications where a secure and reliable connection is required.
Multicomp MA331-500M10 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.