The MB432-500MA06 is a terminal block with 6 contacts, arranged in 2 rows with a 5mm pitch. It features solder termination and is designed for through hole mounting. The terminal block operates over a temperature range of -40°C to 105°C. It is rated for a maximum current of 27A and a maximum voltage of 300VAC.
Multicomp MB432-500MA06 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 27A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.