
Conn IC Socket SKT 18 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Multicomp MC-2227-18-03-F1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | MC-2227 |
| RoHS | Not Compliant |
No datasheet is available for this part.