Multicomp MC-2227-28-03-F1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | MC-2227 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC-2227-28-03-F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.