Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp MC-2227-40-06-F1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp MC-2227-40-06-F1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Reach SVHC Compliant | No |
| Row Spacing | 15.24mm |
| Series | MC-2227 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-2227-40-06-F1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.