Multicomp MC-QLN-36-01-100 technical specifications.
| Body Length | 11mm |
| Color | Black |
| Material | Plastic |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-QLN-36-01-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.