Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MULTICOMP
MC-SP20-GCS
Datasheet
Multicomp
MC-SP20-GCS
Obsolete
Solar Panel, 20W, 17.5V, 366X539X25MM
Solar Panel, 20W, 17.5V, 366X539X25MM
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
25mm
Length
539mm
Mount
Panel
Reach SVHC Compliant
Unknown
Width
366mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account