This shrouded header features 3 contacts with a 3.5mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 150VAC. The header is rated for a maximum current of 12A and has a height of 9.2mm.
Multicomp MC000081 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 12A |
| Max Voltage Rating | 150VAC |
| Height | 9.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Multicomp MC000081 to view detailed technical specifications.
No datasheet is available for this part.